RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 4.15(Max) |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
Stiftanzahl | 32 |
Leitungsform | No Lead |
The buck TPS51631RSMR DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. Its output produces a current of 95 A. With an output that has a voltage of 0.5 to 2.3 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 300 to 1000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 105 °C.