Texas InstrumentsTPS53126RGETDC-DC-Wandler
DC/DC Cntrlr Dual-OUT Step Down 350kHz/700kHz 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 4.15(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
24 | |
Leitungsform | No Lead |
Thanks to Texas Instruments' synchronous step down TPS53126RGET DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. Its output produces a current of 15(Max) A. This DC voltage controller has an input voltage of 4.5 to 24 V. You can operate this at a switching frequency of 350|700 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |