Texas InstrumentsTPS54310PWPR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP T/R

Adjust the voltage level of your devices with this step down TPS54310PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.9 to 3.3 V, this is power management at its best. At a load regulation of 0.03%/A and line regulation of 0.07%/V a constant current can be produced at the output of your circuit. It has a switching frequency of 420|660|252 to 762 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Auf Lager: 175 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2331+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Taiwan
    • Price: