Texas InstrumentsTPS54320RHLR

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 3A 14-Pin VQFN EP T/R

Adjust the voltage level of your devices with this synchronous step down TPS54320RHLR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 17 V. With an adjustable output that has a voltage of 0.8 to 15 V, this is power management at its best. Its switching regulator has a frequency of 160 to 1320 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 950 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2305+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    Philippinen
    • Price: