RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HSOIC EP |
Stiftanzahl | 8 |
Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TPS5450DDAG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 5.5 V and not exceeding a voltage of 36 V. With an adjustable output that has a voltage of 1.22 to 31 V, this is power management at its best. This converter is 90(typ) % efficient. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.