Texas InstrumentsTPS5450DDAR-P
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP T/R
Compliant | |
EAR99 | |
Custom | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP T/R
Compliant | |
EAR99 | |
Custom | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |