Texas InstrumentsTPS5450DDAR
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOIC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step down TPS5450DDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 5.5 V and not exceeding a voltage of 36 V. With an adjustable output that has a voltage of 1.22 to 31 V, this is power management at its best. This converter is 90(typ) % efficient. Its switching regulator has a frequency of 500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |