Texas InstrumentsTPS54519RTETDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 5A 16-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 3.15(Max) |
Verpackungslänge | 3.15(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | WQFN EP |
16 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down TPS54519RTET DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. By only needing an input voltage of 2.95 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 4.5 V, this is power management at its best. It has a switching frequency of 200 to 2000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |