Texas InstrumentsTPS54560DDAR
Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 58.8V 5A 8-Pin HSOIC EP T/R
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step down TPS54560DDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 60 V. With an adjustable output that has a voltage of 0.8 to 58.8 V, this is power management at its best. This part offers a switching frequency of 2500 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |