Texas InstrumentsTPS54821RHLR

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 8A 14-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54821RHLR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 8 A. By only needing an input voltage of 4.5 V with a maximum of 17 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 15 V, this is power management at its best. You can operate this at a switching frequency of 200 to 1600 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

Auf Lager: 2.811 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2244+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Philippinen
    • Price: