Texas InstrumentsTPS55340RTER

Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R

Adjust the voltage level of your devices with this step up TPS55340RTER DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. By only needing an input voltage of 2.9 V with a maximum of 32 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 2.9 to 38 V, this is power management at its best. This part offers a switching frequency of 100 to 1200 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.

Auf Lager: 31 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2250+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Philippinen
    • Price: