Meist Gesucht
Texas InstrumentsTPS59641RSLTDC-DC-Wandler
DC/DC Cntrlr Dual-OUT Step Down 600kHz 48-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 6.15(Max) |
Verpackungslänge | 6.15(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
48 | |
Leitungsform | No Lead |
Are you sure your design is operating the way you want it to be? Check out TPS59641RSLT power monitoring system from Texas Instruments to be sure. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |