Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
20 | |
Leitungsform | Gull-wing |
Are you working with direct current? Try implementing this TPS60131PWPG4 charge pump voltage doubler from Texas Instruments in order to have various voltages. With an output that has a voltage of 5 V, this is power management at its best. Its output produces a current of 300(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.4 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |