Texas InstrumentsTPS62044DRCRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 1.2A 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
10 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this synchronous step down TPS62044DRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. With a small input voltage of 2.5 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0%/mA(Typ) and line regulation of 0%/V(Typ). This converter is 95 % efficient. Its switching regulator has a frequency of 1250(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |