Texas InstrumentsTPS62203DBVR

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R

Adjust the voltage level of your devices with this synchronous step down TPS62203DBVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. By only needing an input voltage of 2.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.0014%/mA(Typ) and line regulation of 0.26%/V(Typ) a constant current can be produced at the output of your circuit. This converter is 95 % efficient. It has a switching frequency of 1000(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Auf Lager: 1.636 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2222+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    China
    • Price: