Texas InstrumentsTPS62260DRVR
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.6A 6-Pin WSON EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this synchronous step down TPS62260DRVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. Maintain a constant voltage level with a load regulation of -0.5%/A(Typ). Its switching regulator has a frequency of 2500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |