Texas InstrumentsTPS63051YFFTDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 5.5V Inverting/Synchronous Step Up/Synchronous Step Down Single-Out 3.3V 0.5A 12-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.33(Max) |
Verpackungsbreite | 1.32(Max) |
Verpackungslänge | 1.72(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | DSBGA |
12 | |
Leitungsform | Ball |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS63051YFFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5(Typ) A. Use this part at voltages between 2.5 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.004V/A(Typ) and line regulation of 0.000963V/V(Typ). This converter is 90(min) % efficient. You can operate this at a switching frequency of 2500(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |