EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 3.15(Max) |
Verpackungslänge | 3.15(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | WQFN EP |
16 | |
Leitungsform | No Lead |
Never worry about a LED shorting by implementing this TPS65651RTET LED power supply by Texas Instruments. This part's 3 outputs can handle a current up to 80|300|300 mA. This part has a temperature range of -40 °C to 85 °C.