Texas InstrumentsTPS659102A1RSLPMIC-Lösungen
OMAP3 Power Management 2.7V to 5.5V 48-Pin VQFN EP Tube
Compliant | |
5A991g. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 6.15(Max) |
Verpackungslänge | 6.15(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
48 | |
Leitungsform | No Lead |
Easy power control is made possible with this false pin count TPS659102A1RSL power management IC by Texas Instruments. This power management IC has an input voltage of 2.7 to 5.5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power management IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |