Meist Gekauft
Texas InstrumentsTPS65982ABZQZRUSB-Schnittstellenschaltkreise
Low Speed/Full Speed/High Speed/Super Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0/USB 3.1 3.3V/5V T/R 96-Pin BGA MICROSTAR JUNIOR
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.77(Max) |
Verpackungsbreite | 6.1(Max) |
Verpackungslänge | 6.1(Max) |
Leiterplatte geändert | 96 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA MICROSTAR JUNIOR |
96 | |
Leitungsform | Ball |
Easy power control is made possible with this false pin count TPS65982ABZQZR power management IC by Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |