Texas InstrumentsTPS70345MPWPREPLinear Regulators
LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.5(Max) mm |
Verpackungslänge | 7.9(Max) mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
24 | |
Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO TPS70345MPWPREP linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.16@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's 2 outputs can produce a current up to 1|2 A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 1.2|3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1mV and line regulation of 0.1%. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.255@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |