ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Typ | LDO |
Anzahl der Ausgänge | 1 |
Polarität | Positive |
Genauigkeit (%) | ±2 |
Ausgangsart | Fixed |
Ausgangsspannung (V) | 3 |
Max. Ausgabestrom (A) | 0.15 |
Mindesteingangsspannung (V) | 2.7 |
Max. Eingangsspannung (V) | 30 |
Leitungsregelung | 3mV(Typ) |
Lastregelung | 20mV(Typ) |
Typischer Erdstrom bei Volllast (mA) | 0.35 |
Verbindung mit Umgebung | 212.1°C/W |
Sperrschicht zu Gehäuse | 78.5°C/W |
Spezielle Funktionen | Reverse Current Protection |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
Stiftanzahl | 5 |
Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO TPS70930DBVR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.245@50mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 30 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 20mV(Typ) and line regulation of 3mV(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.