Texas InstrumentsTPS70960DBVTLinear Regulators
LDO Regulator Pos 6V 0.15A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO TPS70960DBVT linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.7 V and a max of 30 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 6 V, this is power management at its best. At a load regulation of 20mV(Typ) and line regulation of 3mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |