Texas InstrumentsTPS71733DRVTLinear Regulators
LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 2.1(Max) |
Verpackungslänge | 2.1(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | WSON EP |
6 | |
Leitungsform | No Lead |
Use the LDO TPS71733DRVT linear regulator from Texas Instruments to maintain a constant output voltage. This device has a maximum power dissipation of 1540 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.17@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.5 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ). Its maximum power dissipation is 1540 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.3@150mA V. Its polarity is positive.
EDA / CAD Models |