Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
If you need to maintain a steady voltage on your circuit, then this LDO TPS7233QPE4 linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 1175 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.014@10mA|0.14@100mA|0.36@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 3.98 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 55mV and line regulation of 25mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.02@10mA|0.18@100mA|0.46@250mA V. Its polarity is positive.
EDA / CAD Models |