Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
This LDO TPS7301QP linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 0.146@500mA V. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 1175 mW. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.47 V while not exceeding 10 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 9.75 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 22mV and line regulation of 18mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |