Texas InstrumentsTPS73025DBVTLinear Regulators
LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 mm |
Verpackungsbreite | 1.75(Max) mm |
Verpackungslänge | 3.05(Max) mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS73025DBVT linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 560 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.12@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 560 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.21@200mA V.
EDA / CAD Models |