EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5 | |
BiCMOS | |
Fixed | |
1.8 | |
0.25 | |
1.7 | |
5.5 | |
0.15@250mA | |
0.01%/V(Typ) | |
0.002%/mA(Typ) | |
0.55 | |
180°C/W | |
64°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
This LDO TPS73218DBVT linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.04@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 1.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.15@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |