Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS7325QPW linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 700 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.005@10mA|0.27@500mA|0.05@100mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.1 V and no higher than 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 60mV and line regulation of 20mV you can provide a constant voltage at your output. Its maximum power dissipation is 700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.014@10mA|0.08@100mA|0.4@500mA V.
EDA / CAD Models |