EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5.15(Max) |
Verpackungslänge | 5.15(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
20 | |
Leitungsform | No Lead |
Use this LDO TPS74201RGWR linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.055@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 0.8 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. At a load regulation of 0.04%/A(Typ) and line regulation of 0.0005%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.1@1.5A V.
EDA / CAD Models |