RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | DDPAK |
Stiftanzahl | 6 |
Leitungsform | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO TPS75815KTTR linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages between 2.8 V and 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. By operating at a load regulation of 0.15%(Typ) and line regulation of 0.04%/V(Typ) you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.