Texas InstrumentsTPS77701PWPLinear Regulators

LDO Regulator Pos 1.5V to 5.5V 0.75A 20-Pin HTSSOP EP Tube

Keep calm and stay stable by implementing this LDO TPS77701PWP linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 7200 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.26@750mA V. This voltage regulation device's single output can produce a current up to 0.75 A. By only needing an input voltage of 2.7 V with a maximum of 10 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.5 to 5.5 V, this is power management at its best. At a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 70 Minimum 350
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 2,4388 €
    1. 350+2,4388 €
    2. 490+2,4145 €
    3. 2520+2,3902 €
    4. 3500+2,3660 €
    5. 7000+2,3426 €
    6. 14000+2,3192 €
    7. 21000+2,2959 €
    8. 28000+2,2734 €
    9. 35000+2,2500 €
    10. 70000+2,2275 €