Texas InstrumentsTPS77925DGKLinear Regulators
LDO Regulator Pos 2.5V 0.25A 8-Pin VSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.1(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | VSSOP |
8 | |
Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO TPS77925DGK linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 412 mW. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |