ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Typ | LDO |
Anzahl der Ausgänge | 1 |
Polarität | Positive |
Genauigkeit (%) | ±1 |
Ausgangsart | Fixed |
Ausgangsspannung (V) | 2.7 |
Max. Ausgabestrom (A) | 0.15 |
Mindesteingangsspannung (V) | 2.2 |
Max. Eingangsspannung (V) | 5.5 |
Max. Abschaltspannung bei Strom (V) | 0.25@150mA |
Leitungsregelung | 1%(Typ) |
Lastregelung | 2%(Typ) |
Verbindung mit Umgebung | 65°C/W |
Sperrschicht zu Gehäuse | 20°C/W |
Spezielle Funktionen | Current Limit|Thermal Shutdown Protection |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 2.1(Max) |
Verpackungslänge | 2.1(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | WSON EP |
Stiftanzahl | 6 |
Leitungsform | No Lead |
Stable power is ideal for better processing this LDO TPS78227DRVT linear regulator developed by Texas Instruments will help do so. This device has a maximum power dissipation of 1540 mW. Its typical dropout voltage at current is 0.13@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Users like the load regulation of 2%(Typ) and line regulation of 1%(Typ). Its maximum power dissipation is 1540 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.25@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.