RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Typ | LDO |
Anzahl der Ausgänge | 1 |
Polarität | Positive |
Genauigkeit (%) | ±3 |
Prozesstechnologie | BiCMOS |
Ausgangsart | Adjustable |
Ausgangsspannung (V) | 1.2 to 5.5 |
Max. Ausgabestrom (A) | 1.5 |
Mindesteingangsspannung (V) | 2.7 |
Max. Eingangsspannung (V) | 5.5 |
Referenzspannung (V) | 1.225(Typ) |
Leitungsregelung | 5%/V(Typ) |
Lastregelung | 7mV(Typ) |
Typischer Erdstrom bei Volllast (mA) | 0.26 |
Verbindung mit Umgebung | 40.7°C/W |
Sperrschicht zu Gehäuse | 43.1°C/W |
Spezielle Funktionen | Current Limit|Thermal Shutdown Protection |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | DDPAK |
Stiftanzahl | 6 |
Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS78601KTTRG3 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. At a load regulation of 7mV(Typ) and line regulation of 5%/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.