Texas InstrumentsTPS79228DBVRLinear Regulators
LDO Regulator Pos 2.8V 0.1A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS79228DBVR linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.06@100mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 561 mW. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. By operating at a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 561 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.11@100mA V.
EDA / CAD Models |