50% Off
Texas InstrumentsTPS79927DDCRLinear Regulators
LDO Regulator Pos 2.7V 0.2A 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | TSOT-23 |
5 | |
Leitungsform | Gull-wing |
This LDO TPS79927DDCR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.7 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |