EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
By using the TPS7A3401EVM-042 by Texas Instruments power management development kit you can control the power levels in your circuit.
Entwicklungskit-Beschreibung
The TPS7A3401EVM-042 is an evaluation module (EVM) and reference design for a negative voltage, low dropout DC/DC regulator with an adjustable output voltage for loads up to 200mA
Entwicklungskit-Funktionen
-Input Voltage Range: -3V to -20V
-Adjustable Output: -1.18V to -17V (Pre-set to -15)
-Dropout Voltage: 500mV at 100mA
-Stable with Ceramic Capacitors > 10uF
-CMOS Logic-Level-Compatible Enable Pin
-Fixed Current-Limit
-Thermal Shutdown Protection
-MSOP-8 Package with PowerPAD
-Operation Range: -40 to +125 degrees C