RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5.15(Max) |
Verpackungslänge | 5.15(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
Stiftanzahl | 20 |
Leitungsform | No Lead |
Use the LDO TPS7A4700RGWR linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.216@0.5A|0.307@1A V. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 3 V and a max of 36 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.4 to 20.5 V, this is power management at its best. By operating at a load regulation of 0.3%Vo(Typ) and line regulation of 0.092%Vo(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.45@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.