Texas InstrumentsTPS7A4700RGWTLinear Regulators
LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5.15(Max) |
Verpackungslänge | 5.15(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
20 | |
Leitungsform | No Lead |
Maintain a steady voltage level with this LDO TPS7A4700RGWT linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.216@0.5A|0.307@1A V. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 3 V with a maximum of 36 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.4 to 20.5 V, this is power management at its best. At a load regulation of 0.3%Vo(Typ) and line regulation of 0.092%Vo(Typ) your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.45@1A V.
EDA / CAD Models |