Texas InstrumentsTPS7B6950QDCYRQ1Linear Regulators

LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Make a theoretical system actual by providing stable voltages with this LDO TPS7B6950QDCYRQ1 linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.22@50mA|0.45@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 5.5 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 20mV and line regulation of 10mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.4@50mA|0.8@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Auf Lager: 1.052 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2327+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    China
    • Price: