Texas InstrumentsTPS92001EVM-628
TPS92001 Evaluation Board
RoHS Not Applicable | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The TPS92001EVM-628 by Texas Instruments power management development kit makes it easy to control the power in your design. This part has single output. Its output produces a current of 380 mA. This part is 85 % efficient. This part offers a switching frequency of 133 KHz in order to work properly.
Entwicklungskit-Beschreibung
TPS92001EVM-628 evaluation module (EVM) helps designers evaluate the performance of the TPS92001 General Purpose PWM Controller with 10V Turn-on Threshold for LED Lighting. The EVM is a constant current dimmable LED driver. It is designed to drive 9 LEDs at 330mA and is rated for an AC input of 105Vrms to 135Vrms
Entwicklungskit-Funktionen
-Dimmable, Non-Isolated LED Driver with minimum External Part Count
-Wide Duty Cycle Range for Wide-Input Voltage
-Convenient 5-V Reference Output
-Test Points for Output Voltage/CurrentWeitere Informationen zum Entwicklungskit
http://www.ti.com/lit/ds/symlink/tps92001.pdf