LittelfuseTPSMB30AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 25.6V 600W Automotive AEC-Q101 2-Pin SMB T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this TPSMB30A TVS diode from Littelfuse. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

5.970 Stück: heute versandbereit

    Total0,16 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      5970
      Country Of origin:
      China
         
      • Price: 0,1553 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 5.970 Stück
      • Price: 0,1553 €