EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
22 | |
180° | |
Copper Alloy | |
Nickel | |
-55 | |
105 | |
39.7 | |
22.8 |
This specially engineered TR22AAD shrink boot adapter from ITT provides EMI radiation shielding to retain signal integrity in your connectors. Its shell size is 22. This heat shrink boot has an operating temperature range of -55 °C to 105 °C. This product is 22.8 mm long with a diameter of 36.5 mm.