SwitchcraftTRA6MFSteckverbinder für Audio und Video
Conn Mini XLR Connector M/F 6 POS Solder RA SMD 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mini XLR Connector | |
F|M | |
6 | |
6 | |
Solder | |
Right Angle | |
Surface Mount |
Use the mini xlr connector TRA6MF audio and video connector from Switchcraft for your design to run audio and video. This M|F connector has 6 M|F contacts. It has a right angle body orientation. This connector has a single port. Its 6 terminals use the solder termination method.