SwitchcraftTRAPC4MXSteckverbinder für Audio und Video
Conn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Make your product's components work properly with the xlr connector TRAPC4MX audio and video connector from Switchcraft. This M connector's 4 contacts that are made out of brass and plated with tin. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 5 A. TRAPC4MX is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.06 mm long, 13.71 mm tall and 13.46 mm deep. Its 4 terminals use the solder termination method.