SwitchcraftTRAPC8MXSteckverbinder für Audio und Video
Conn XLR Connector M 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Sync up your sound and picture with this xlr connector TRAPC8MX audio and video connector from Switchcraft. This M connector's 8 contacts that are made out of brass and plated with tin. Its pitch is 2.54 mm. It has a male type gender. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 3 A. TRAPC8MX is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. Its 8 terminals use the solder termination method. This product is 13.46 mm long, 13.72 mm tall and 20.07 mm deep.