C&KTS01ABESchiebeschalter
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON None ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
60000 | |
Black | |
3.1 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Tiny | |
10.16 | |
10.03 | |
5.59 | |
10.16 | |
13.13 | |
5.59 |
This easy-to-use TS01ABE slide switch from C&K Components is perfect for turning your circuit on and off. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The TS01ABE slide switch has a PC pin termination style. This product is 10.16 mm long, 5.59 mm tall and 13.13 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.