Silicon LabsTS1101-100EG6SP-Verstärker
SP Amp Current Sense Amp Single 25V 6-Pin SOT-23 Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
35 to 50 | |
40(Typ) | |
120 to 130 | |
0.1@3.6V | |
25 | |
20 to 30 | |
2 | |
3|5|9|12|15|18|24 | |
25 | |
0.001@25V | |
360 | |
-40 | |
105 | |
Extended | |
Cut Tape | |
Single | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Unlike a mono amplifier, this current sense amplifier TS1101-100EG6 differential amplifier from Silicon Laboratories uses two channels to amplify audio signals. Its maximum power dissipation is 360 mW. This part has a temperature range of -40 °C to 105 °C. This device uses a single power supply. It has a single channel per chip.