Silicon LabsTS1102-25EG5SP-Verstärker
SP Amp Current Sense Amp Single 27V 5-Pin SOT-23 Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
<35 | |
27.96(Typ) | |
120 to 130 | |
0.2@3.6V | |
27 | |
20 to 30 | |
2 | |
24|18|15|12|9|5|3 | |
27 | |
0.001@25V | |
312 | |
-40 | |
105 | |
Extended | |
Cut Tape | |
Single | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
This current sense amplifier TS1102-25EG5 differential amplifier, developed by Silicon Laboratories, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 312 mW. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device uses a single power supply.